ASD100-48S5WROHS
vs
VHB100W-Q48-S5
feature comparison
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ASTRODYNE TDI CORP
|
V-INFINITY LLC
|
Part Package Code |
MODULE
|
|
Package Description |
ROHS COMPLIANT, HALF BRICK PACKAGE-9
|
,
|
Pin Count |
9
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
Analog IC - Other Type |
DC-DC REGULATED POWER SUPPLY MODULE
|
|
Input Voltage-Max |
75 V
|
|
Input Voltage-Min |
18 V
|
|
Input Voltage-Nom |
48 V
|
|
JESD-30 Code |
R-XDMA-P9
|
|
Length |
60.96 mm
|
|
Load Regulation-Max |
0.2%
|
|
Number of Functions |
1
|
|
Number of Outputs |
1
|
|
Number of Terminals |
9
|
|
Output Voltage-Max |
5.5 V
|
|
Output Voltage-Min |
4.5 V
|
|
Output Voltage-Nom |
5 V
|
|
Package Body Material |
UNSPECIFIED
|
|
Package Code |
DMA
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
MICROELECTRONIC ASSEMBLY
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
14.478 mm
|
|
Surface Mount |
NO
|
|
Technology |
HYBRID
|
|
Terminal Form |
PIN/PEG
|
|
Terminal Position |
DUAL
|
|
Total Power Output-Max |
100 W
|
|
Trim/Adjustable Output |
YES
|
|
Width |
57.912 mm
|
|
Base Number Matches |
1
|
2
|
HTS Code |
|
8542.39.00.01
|
|
|
|
Compare ASD100-48S5WROHS with alternatives