ASDMB-25.000MHZ-LC-T vs EMRA15B2H-25.000M feature comparison

ASDMB-25.000MHZ-LC-T Abracon Corporation

Buy Now Datasheet

EMRA15B2H-25.000M Ecliptek Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer ABRACON LLC ECLIPTEK CORP
Package Description ROHS COMPLIANT, ULTRA MINIATURE, PLASTIC, QFN-4
Reach Compliance Code compliant unknown
ECCN Code EAR99
Factory Lead Time 53 Weeks, 4 Days
Samacsys Manufacturer ABRACON
Additional Feature TRI-STATE; STANDBY; TAPE AND REEL; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILLABLE TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
Fall Time-Max 2 ns 3 ns
Frequency Adjustment-Mechanical NO NO
Frequency Stability 50% 50%
JESD-609 Code e4 e4
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Number of Terminals 4 4
Operating Frequency-Nom 25 MHz 25 MHz
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Oscillator Type CMOS LVCMOS
Output Load 15 pF 15 pF
Package Body Material PLASTIC
Physical Dimension 2.5mm x 2.0mm x 0.85mm 7.0mm x 5.0mm x 0.9mm
Rise Time-Max 2 ns 3 ns
Supply Current-Max 15 mA
Supply Voltage-Nom 3.3 V 3 V
Surface Mount YES YES
Symmetry-Max 55/45 % 55/45 %
Terminal Finish Nickel/Palladium/Gold (Ni/Pd/Au) Nickel/Palladium/Gold (Ni/Pd/Au)
Base Number Matches 1 3
Pbfree Code Yes
Part Package Code SMD 5.0mm x 7.0mm
Pin Count 4
Manufacturer Package Code SMD 5.0mm x 7.0mm
Supply Voltage-Max 3.3 V
Supply Voltage-Min 2.7 V

Compare ASDMB-25.000MHZ-LC-T with alternatives

Compare EMRA15B2H-25.000M with alternatives