ASEMB-74.250MHZ-LR-T
vs
EMRA45C2H-74.250M
feature comparison
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Transferred
|
Ihs Manufacturer |
ABRACON LLC
|
ECLIPTEK CORP
|
Package Description |
DILCC4,.1,86
|
|
Reach Compliance Code |
compliant
|
unknown
|
ECCN Code |
EAR99
|
|
HTS Code |
8542.32.00.61
|
|
Factory Lead Time |
53 Weeks, 1 Day
|
|
Samacsys Manufacturer |
ABRACON
|
|
Additional Feature |
TRI-STATE; STANDBY; ENABLE/DISABLE FUNCTION; SUPPLY VOLTAGE 1.8V AND 2.5V ALSO AVAILABLE; TR, 7 INCH
|
TRI-STATE; ENABLE/DISABLE FUNCTION; BULK
|
Fall Time-Max |
2 ns
|
3 ns
|
Frequency Adjustment-Mechanical |
NO
|
NO
|
Frequency Stability |
25%
|
25%
|
JESD-609 Code |
e4
|
e4
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
4
|
4
|
Operating Frequency-Nom |
74.25 MHz
|
74.25 MHz
|
Operating Temperature-Max |
85 °C
|
70 °C
|
Operating Temperature-Min |
-40 °C
|
|
Oscillator Type |
CMOS
|
LVCMOS
|
Output Load |
10 KOHM, 15 pF
|
15 pF
|
Package Body Material |
PLASTIC
|
|
Package Equivalence Code |
DILCC4,.1,86
|
|
Physical Dimension |
3.2mm x 2.5mm x 0.85mm
|
2.5mm x 2.0mm x 0.75mm
|
Qualification Status |
Not Qualified
|
|
Rise Time-Max |
2 ns
|
3 ns
|
Supply Current-Max |
15 mA
|
|
Supply Voltage-Max |
3.3 V
|
3.3 V
|
Supply Voltage-Min |
1.8 V
|
2.7 V
|
Surface Mount |
YES
|
YES
|
Symmetry-Max |
55/45 %
|
55/45 %
|
Technology |
CMOS
|
|
Terminal Finish |
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Base Number Matches |
1
|
1
|
Pbfree Code |
|
Yes
|
Part Package Code |
|
SMD 2.0mm x 2.5mm
|
Pin Count |
|
4
|
Manufacturer Package Code |
|
SMD 2.0mm x 2.5mm
|
Supply Voltage-Nom |
|
3 V
|
|
|
|
Compare ASEMB-74.250MHZ-LR-T with alternatives
Compare EMRA45C2H-74.250M with alternatives