If you like Findchips… You will love Findchips PRO. Try it Now.

ASKHF3J04AC vs ASKHF3J04AC feature comparison

ASKHF3J04AC C&K

Buy Now Datasheet

ASKHF3J04AC C&K

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer C & K COMPONENTS INC C & K COMPONENTS INC
Package Description ROHS COMPLIANT ROHS COMPLIANT
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8536.50.70.00 8536.50.70.00
Factory Lead Time 12 Weeks 12 Weeks
Actuator Material PHENOLIC PHENOLIC
Actuator Travel 6.02 mm 6.02 mm
Actuator Type HIGH OVER TRAVEL PLUNGER HIGH OVER TRAVEL PLUNGER
Body Breadth 16.3 mm 16.3 mm
Body Height 16.3 mm 16.3 mm
Body Length or Diameter 46 mm 46 mm
Contact (AC) Max Power Rating R Load 2HP@250VAC 2HP@250VAC
Contact (AC) Max Rating R Load 25A@250VAC 25A@250VAC
Contact Current(AC)-Max 25 A 25 A
Contact Current(DC)-Max 2 A 2 A
Contact (DC) Max Rating R Load 2A@24VDC 2A@24VDC
Contact Voltage(AC)-Max 250 V 250 V
Contact Voltage(DC)-Max 24 V 24 V
Dielectric Withstand Volts 1000VRMS V 1000VRMS V
Electrical Life 75000 Cycle(s) 75000 Cycle(s)
Housing Material PHENOLIC PHENOLIC
Insulation Resistance 1000000000 Ω 1000000000 Ω
Mounting Feature PANEL MOUNT PANEL MOUNT
Operating Force-Max 5.56 N 5.56 N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -55 °C -55 °C
Pre-Travel-Max 1.27 mm 1.27 mm
Surface Mount NO NO
Switch Action MOMENTARY MOMENTARY
Switch Function SPDT SPDT
Switch Type SNAP ACTING/LIMIT SWITCH SNAP ACTING/LIMIT SWITCH
Termination Type QUICK CONNECT QUICK CONNECT