ASL-24W-K
vs
UB2-6SNRN
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
FUJITSU LTD
|
NEC TOKIN CORP
|
Reach Compliance Code |
unknown
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8536.49.00.50
|
8536.41.00.20
|
Body Breadth |
9 mm
|
5.7 mm
|
Body Height |
5.75 mm
|
9 mm
|
Body Length or Diameter |
14 mm
|
10.6 mm
|
Coil Current(DC)-Max |
0.006 A
|
0.017 A
|
Coil Operate Voltage(DC) |
18 V
|
4.5 V
|
Coil Power |
150 mW
|
100 mW
|
Coil Release Voltage(DC) |
-18 V
|
4.5 V
|
Coil Resistance |
3840 Ω
|
360 Ω
|
Coil Voltage(DC)-Max |
24 V
|
6 V
|
Coil/Input Supply Type |
DC
|
DC
|
Contact (AC) Max Rating R Load |
2A@250VAC
|
.3A@125VAC
|
Contact Current(AC)-Max |
2 A
|
0.3 A
|
Contact Current(DC)-Max |
2 A
|
1 A
|
Contact (DC) Max Rating R Load |
2A@220VDC
|
1A@30VDC
|
Contact Voltage(AC)-Max |
250 V
|
125 V
|
Contact Voltage(DC)-Max |
220 V
|
30 V
|
Contact/Output Supply Type |
AC/DC
|
AC/DC
|
Electrical Life |
200000 Cycle(s)
|
100000 Cycle(s)
|
Mounting Feature |
SURFACE MOUNT-STRAIGHT
|
SURFACE MOUNT-STRAIGHT
|
Operate Time |
6 ms
|
2 ms
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Packing Method |
TAPE AND REEL
|
TUBE
|
Physical Dimension |
14mm x 9mm x 5.75mm
|
10.6mm x 5.7mm x 9mm
|
Reference Standard |
CSA; UL
|
CSA; EN; IEC; TUV; UL
|
Relay Action |
LATCHED
|
LATCHED
|
Relay Function |
DPDT
|
DPDT
|
Relay Type |
POWER/SIGNAL RELAY
|
POWER/SIGNAL RELAY
|
Release Time |
6 ms
|
1 ms
|
Surface Mount |
NO
|
NO
|
Termination Type |
SOLDER
|
SOLDER
|
Base Number Matches |
2
|
2
|
Pbfree Code |
|
Yes
|
Rohs Code |
|
Yes
|
|
|
|
Compare ASL-24W-K with alternatives
Compare UB2-6SNRN with alternatives