AT10-0009
vs
AT10-0009-TR
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
Contact Manufacturer
|
Ihs Manufacturer |
M/A-COM TECHNOLOGY SOLUTIONS INC
|
TYCO ELECTRONICS M/A-COM
|
Package Description |
SOP16,.4
|
|
Reach Compliance Code |
compliant
|
unknown
|
Attenuation-Nom |
38 dB
|
38 dB
|
Characteristic Impedance |
50 Ω
|
50 Ω
|
Construction |
COMPONENT
|
COMPONENT
|
Input Power-Max (CW) |
26.99 dBm
|
26.99 dBm
|
Insertion Loss-Max |
4.2 dB
|
4.2 dB
|
Mounting Feature |
SURFACE MOUNT
|
|
Number of Terminals |
16
|
|
Operating Frequency-Max |
1000 MHz
|
1000 MHz
|
Operating Frequency-Min |
800 MHz
|
800 MHz
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Equivalence Code |
SOP16,.4
|
|
RF/Microwave Device Type |
VARIABLE ATTENUATOR
|
VARIABLE ATTENUATOR
|
Surface Mount |
YES
|
|
Technology |
GAAS
|
|
VSWR-Max |
2
|
2
|
Base Number Matches |
2
|
2
|
|
|
|
Compare AT10-0009 with alternatives
Compare AT10-0009-TR with alternatives