AT24C02C-MA9M-E vs AT24C02CU3-CUM-T feature comparison

AT24C02C-MA9M-E Atmel Corporation

Buy Now Datasheet

AT24C02CU3-CUM-T Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Package Description HVSON, 2 X 1.50 MM, 0.50 MM PITCH, GREEN, VFBGA-8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Date Of Intro 2016-10-04
Clock Frequency-Max (fCLK) 0.4 MHz 1 MHz
JESD-30 Code R-PDSO-N8 R-PBGA-B8
Length 3 mm 2 mm
Memory Density 2048 bit 2097152 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 256 words 262144 words
Number of Words Code 256 256000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256X8 256KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial SERIAL SERIAL
Screening Level AEC-Q100
Seated Height-Max 0.6 mm 0.85 mm
Serial Bus Type I2C I2C
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD BALL
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL BOTTOM
Width 2 mm 1.5 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Base Number Matches 1 1
Source Content uid AT24C02CU3-CUM-T
Additional Feature 100 YEAR DATA RETENTION
Data Retention Time-Min 100
JESD-609 Code e3
Qualification Status Not Qualified
Terminal Finish MATTE TIN

Compare AT24C02CU3-CUM-T with alternatives