AT24C02C-MAPD-E vs 34LC02-I/ST feature comparison

AT24C02C-MAPD-E Atmel Corporation

Buy Now Datasheet

34LC02-I/ST Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Package Description HVSON, 4.40 MM, ROHS COMPLIANT, PLASTIC, TSOP-8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Date Of Intro 2016-10-04
JESD-30 Code R-PDSO-N8 R-PDSO-G8
Length 3 mm 4.4 mm
Memory Density 2048 bit 2048 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256X8 256X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL SERIAL
Screening Level AEC-Q100 AEC-Q100
Seated Height-Max 0.6 mm 1.2 mm
Serial Bus Type I2C I2C
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2.5 V 2.2 V
Supply Voltage-Nom (Vsup) 5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade AUTOMOTIVE INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Width 2 mm 3 mm
Base Number Matches 1 1
Source Content uid 34LC02-I/ST
Pbfree Code Yes
Rohs Code Yes
Part Package Code TSOP
Pin Count 8
Factory Lead Time 52 Weeks
Samacsys Manufacturer Microchip
Clock Frequency-Max (fCLK) 1 MHz
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR
JESD-609 Code e3
Moisture Sensitivity Level 1
Number of Ports 1
Output Characteristics OPEN-DRAIN
Package Equivalence Code TSSOP8,.25
Peak Reflow Temperature (Cel) 260
Power Supplies 2.5/5 V
Programming Voltage 2.5 V
Qualification Status Not Qualified
Standby Current-Max 0.000001 A
Supply Current-Max 0.003 mA
Terminal Finish Matte Tin (Sn) - annealed
Time@Peak Reflow Temperature-Max (s) 40
Write Cycle Time-Max (tWC) 5 ms
Write Protection HARDWARE/SOFTWARE

Compare 34LC02-I/ST with alternatives