AT24C02C-SSPD-T
vs
34LC02-E/OT
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ATMEL CORP
MICROCHIP TECHNOLOGY INC
Part Package Code
SOIC
SOT-23
Package Description
SOP, SOP8,.25
ROHS COMPLIANT, PLASTIC, SOT-23, 6 PIN
Pin Count
8
6
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Clock Frequency-Max (fCLK)
0.4 MHz
1 MHz
Data Retention Time-Min
100
200
Endurance
1000000 Write/Erase Cycles
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
10100DDR
JESD-30 Code
R-PDSO-G8
R-PDSO-G6
JESD-609 Code
e4
e3
Length
4.925 mm
2.9 mm
Memory Density
2048 bit
2048 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Terminals
8
6
Number of Words
256 words
256 words
Number of Words Code
256
256
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
256X8
256X8
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
SOP
LSSOP
Package Equivalence Code
SOP8,.25
TSOP6,.11,37
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE
SMALL OUTLINE, LOW PROFILE, SHRINK PITCH
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
1.75 mm
1.45 mm
Serial Bus Type
I2C
I2C
Standby Current-Max
0.000004 A
0.000005 A
Supply Current-Max
0.003 mA
0.003 mA
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
2.5 V
2.2 V
Supply Voltage-Nom (Vsup)
5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
AUTOMOTIVE
AUTOMOTIVE
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Matte Tin (Sn)
Terminal Form
GULL WING
GULL WING
Terminal Pitch
1.27 mm
0.95 mm
Terminal Position
DUAL
DUAL
Width
3.9 mm
1.55 mm
Write Cycle Time-Max (tWC)
5 ms
5 ms
Write Protection
HARDWARE
SOFTWARE
Base Number Matches
2
1
Pbfree Code
Yes
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Time@Peak Reflow Temperature-Max (s)
40
Compare 34LC02-E/OT with alternatives