AT24C02C-W-11M
vs
34LC02T-E/MNY
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Active
Ihs Manufacturer
ATMEL CORP
MICROCHIP TECHNOLOGY INC
Part Package Code
DIE
DFN
Package Description
DIE,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Additional Feature
100 YEAR DATA RETENTION
Clock Frequency-Max (fCLK)
1 MHz
1 MHz
Data Retention Time-Min
100
200
Endurance
1000000 Write/Erase Cycles
1000000 Write/Erase Cycles
I2C Control Byte
1010DDDR
1010DDDR
JESD-30 Code
R-XUUC-N
R-PDSO-N8
Memory Density
2048 bit
2048 bit
Memory IC Type
EEPROM
EEPROM
Memory Width
8
8
Number of Functions
1
1
Number of Words
256 words
256 words
Number of Words Code
256
256
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
125 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
256X8
256X8
Package Body Material
UNSPECIFIED
PLASTIC/EPOXY
Package Code
DIE
HVSON
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
UNCASED CHIP
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Serial Bus Type
I2C
I2C
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
1.7 V
2.2 V
Supply Voltage-Nom (Vsup)
5 V
2.5 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
AUTOMOTIVE
Terminal Form
NO LEAD
NO LEAD
Terminal Position
UPPER
DUAL
Write Cycle Time-Max (tWC)
5 ms
5 ms
Base Number Matches
2
1
Pbfree Code
Yes
Rohs Code
Yes
Pin Count
8
Factory Lead Time
4 Weeks
JESD-609 Code
e4
Length
3 mm
Moisture Sensitivity Level
1
Number of Ports
1
Number of Terminals
8
Output Characteristics
OPEN-DRAIN
Package Equivalence Code
SOLCC8,.11,20
Peak Reflow Temperature (Cel)
260
Programming Voltage
2.5 V
Screening Level
AEC-Q100
Seated Height-Max
0.8 mm
Standby Current-Max
0.000005 A
Supply Current-Max
0.003 mA
Terminal Finish
Nickel/Palladium/Gold (Ni/Pd/Au)
Terminal Pitch
0.5 mm
Time@Peak Reflow Temperature-Max (s)
40
Width
2 mm
Write Protection
HARDWARE/SOFTWARE
Compare AT24C02C-W-11M with alternatives