AT24C02C-W-11M vs AT24C02CU3-CUM-T feature comparison

AT24C02C-W-11M Atmel Corporation

Buy Now Datasheet

AT24C02CU3-CUM-T Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code DIE BGA
Package Description DIE, VFBGA,
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature 100 YEAR DATA RETENTION 100 YEAR DATA RETENTION
Clock Frequency-Max (fCLK) 1 MHz 1 MHz
Data Retention Time-Min 100 100
JESD-30 Code R-XUUC-N R-PBGA-B8
Memory Density 2048 bit 2097152 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Words 256 words 262144 words
Number of Words Code 256 256000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256X8 256KX8
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Serial Bus Type I2C I2C
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD BALL
Terminal Position UPPER BOTTOM
Write Cycle Time-Max (tWC) 5 ms 5 ms
Base Number Matches 1 1
Pin Count 8
JESD-609 Code e3
Length 2 mm
Number of Terminals 8
Seated Height-Max 0.85 mm
Terminal Finish MATTE TIN
Terminal Pitch 0.5 mm
Width 1.5 mm

Compare AT24C02C-W-11M with alternatives

Compare AT24C02CU3-CUM-T with alternatives