AT24C02C-W-11M vs IS24C02A-2SI feature comparison

AT24C02C-W-11M Atmel Corporation

Buy Now Datasheet

IS24C02A-2SI Integrated Silicon Solution Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ATMEL CORP INTEGRATED SILICON SOLUTION INC
Part Package Code DIE TSSOP
Package Description DIE, 0.120 INCH, LEAD FREE, PLASTIC, MO-187, MSOP-8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature 100 YEAR DATA RETENTION
Clock Frequency-Max (fCLK) 1 MHz 1 MHz
Data Retention Time-Min 100 100
JESD-30 Code R-XUUC-N S-PDSO-G8
Memory Density 2048 bit 2048 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256X8 256X8
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE TSSOP
Package Shape RECTANGULAR SQUARE
Package Style UNCASED CHIP SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Serial Bus Type I2C I2C
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.7 V 1.8 V
Supply Voltage-Nom (Vsup) 5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Write Cycle Time-Max (tWC) 5 ms 5 ms
Base Number Matches 1 1
Rohs Code No
Pin Count 8
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR
JESD-609 Code e0
Length 3 mm
Number of Terminals 8
Package Equivalence Code TSSOP8,.19
Power Supplies 2/5 V
Seated Height-Max 1.1 mm
Standby Current-Max 0.000001 A
Supply Current-Max 0.003 mA
Terminal Finish TIN LEAD
Terminal Pitch 0.65 mm
Width 3 mm
Write Protection HARDWARE

Compare AT24C02C-W-11M with alternatives

Compare IS24C02A-2SI with alternatives