AT24C02C-W-11M vs IS24C02A-2ZLI-TR feature comparison

AT24C02C-W-11M Atmel Corporation

Buy Now Datasheet

IS24C02A-2ZLI-TR Integrated Silicon Solution Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ATMEL CORP INTEGRATED SILICON SOLUTION INC
Part Package Code DIE TSSOP
Package Description DIE, 3 X 4.40 MM, GREEN, MO-153AA, TSSOP-8
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature 100 YEAR DATA RETENTION
Clock Frequency-Max (fCLK) 1 MHz 1 MHz
Data Retention Time-Min 100 100
JESD-30 Code R-XUUC-N R-PDSO-G8
Memory Density 2048 bit 2048 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256X8 256X8
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE TSOP1
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE, THIN PROFILE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Serial Bus Type I2C I2C
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.7 V 1.8 V
Supply Voltage-Nom (Vsup) 5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD GULL WING
Terminal Position UPPER DUAL
Write Cycle Time-Max (tWC) 5 ms 5 ms
Base Number Matches 1 1
Rohs Code Yes
Pin Count 8
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR
Length 4.4 mm
Number of Terminals 8
Package Equivalence Code TSSOP8,.25
Power Supplies 2/5 V
Seated Height-Max 1.2 mm
Standby Current-Max 0.000001 A
Supply Current-Max 0.003 mA
Terminal Pitch 0.65 mm
Width 3 mm
Write Protection HARDWARE

Compare AT24C02C-W-11M with alternatives

Compare IS24C02A-2ZLI-TR with alternatives