AT24C02C-W-11M vs SLE5532C feature comparison

AT24C02C-W-11M Microchip Technology Inc

Buy Now Datasheet

SLE5532C Infineon Technologies AG

Buy Now Datasheet
Source Content uid AT24C02C-W-11M SLE5532C
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC INFINEON TECHNOLOGIES AG
Package Description DIE DIE
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature 100 YEAR DATA RETENTION
Clock Frequency-Max (fCLK) 1 MHz
Data Retention Time-Min 100 10
Endurance 1000000 Write/Erase Cycles 100000 Write/Erase Cycles
I2C Control Byte 1010DDDR
JESD-30 Code R-XUUC-N R-XUUC-N
Memory Density 2048 bit 2048 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 80 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256X8 256X8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP UNCASED CHIP
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Serial Bus Type I2C
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.7 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Form NO LEAD NO LEAD
Terminal Position UPPER UPPER
Write Cycle Time-Max (tWC) 5 ms 5 ms
Base Number Matches 1 1
Part Package Code DIE
Package Equivalence Code DIE OR CHIP
Programming Voltage 5 V
Write Protection SOFTWARE

Compare AT24C02C-W-11M with alternatives

Compare SLE5532C with alternatives