AT24C02C-X9M-T
vs
AT24C02C-WWU11
feature comparison
Part Life Cycle Code |
|
Transferred
|
Ihs Manufacturer |
|
ATMEL CORP
|
Package Description |
|
DIE,
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.51
|
Additional Feature |
|
ALSO OPERATES 1.7V AT 400 KHZ
|
Clock Frequency-Max (fCLK) |
|
1 MHz
|
Endurance |
|
1000000 Write/Erase Cycles
|
I2C Control Byte |
|
1010DDDR
|
JESD-30 Code |
|
X-XUUC-N
|
Memory Density |
|
2048 bit
|
Memory IC Type |
|
EEPROM
|
Memory Width |
|
8
|
Number of Functions |
|
1
|
Number of Words |
|
256 words
|
Number of Words Code |
|
256
|
Operating Mode |
|
SYNCHRONOUS
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
|
256X8
|
Package Body Material |
|
UNSPECIFIED
|
Package Code |
|
DIE
|
Package Shape |
|
UNSPECIFIED
|
Package Style |
|
UNCASED CHIP
|
Parallel/Serial |
|
SERIAL
|
Serial Bus Type |
|
I2C
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
1.7 V
|
Supply Voltage-Nom (Vsup) |
|
2.5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
UPPER
|
Write Cycle Time-Max (tWC) |
|
5 ms
|
Base Number Matches |
|
1
|
|
|
|