AT24C02C-X9M-T vs IS24C02A-2SI feature comparison

AT24C02C-X9M-T Atmel Corporation

Buy Now Datasheet

IS24C02A-2SI Integrated Silicon Solution Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ATMEL CORP INTEGRATED SILICON SOLUTION INC
Package Description TSSOP, 0.120 INCH, LEAD FREE, PLASTIC, MO-187, MSOP-8
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Date Of Intro 2016-10-04
Clock Frequency-Max (fCLK) 0.4 MHz 1 MHz
JESD-30 Code R-PDSO-G8 S-PDSO-G8
Length 4.4 mm 3 mm
Memory Density 2048 bit 2048 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 256 words 256 words
Number of Words Code 256 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256X8 256X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TSSOP TSSOP
Package Shape RECTANGULAR SQUARE
Package Style SMALL OUTLINE, THIN PROFILE, SHRINK PITCH SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL SERIAL
Screening Level AEC-Q100
Seated Height-Max 1.2 mm 1.1 mm
Serial Bus Type I2C I2C
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.7 V 1.8 V
Supply Voltage-Nom (Vsup) 5 V 2.5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 0.65 mm 0.65 mm
Terminal Position DUAL DUAL
Width 3 mm 3 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Base Number Matches 1 1
Rohs Code No
Part Package Code TSSOP
Pin Count 8
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR
JESD-609 Code e0
Package Equivalence Code TSSOP8,.19
Power Supplies 2/5 V
Qualification Status Not Qualified
Standby Current-Max 0.000001 A
Supply Current-Max 0.003 mA
Terminal Finish TIN LEAD
Write Protection HARDWARE

Compare IS24C02A-2SI with alternatives