AT24C02C-XPD-T
vs
IS24C02A-2ZLI-TR
feature comparison
Rohs Code |
|
Yes
|
Part Life Cycle Code |
|
Obsolete
|
Ihs Manufacturer |
|
INTEGRATED SILICON SOLUTION INC
|
Part Package Code |
|
TSSOP
|
Package Description |
|
3 X 4.40 MM, GREEN, MO-153AA, TSSOP-8
|
Pin Count |
|
8
|
Reach Compliance Code |
|
compliant
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.51
|
Clock Frequency-Max (fCLK) |
|
1 MHz
|
Data Retention Time-Min |
|
100
|
Endurance |
|
1000000 Write/Erase Cycles
|
I2C Control Byte |
|
1010DDDR
|
JESD-30 Code |
|
R-PDSO-G8
|
Length |
|
4.4 mm
|
Memory Density |
|
2048 bit
|
Memory IC Type |
|
EEPROM
|
Memory Width |
|
8
|
Number of Functions |
|
1
|
Number of Terminals |
|
8
|
Number of Words |
|
256 words
|
Number of Words Code |
|
256
|
Operating Mode |
|
SYNCHRONOUS
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
|
256X8
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
TSOP1
|
Package Equivalence Code |
|
TSSOP8,.25
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
SMALL OUTLINE, THIN PROFILE
|
Parallel/Serial |
|
SERIAL
|
Qualification Status |
|
Not Qualified
|
Seated Height-Max |
|
1.2 mm
|
Serial Bus Type |
|
I2C
|
Standby Current-Max |
|
0.000001 A
|
Supply Current-Max |
|
0.003 mA
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
1.8 V
|
Supply Voltage-Nom (Vsup) |
|
2.5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
GULL WING
|
Terminal Pitch |
|
0.65 mm
|
Terminal Position |
|
DUAL
|
Width |
|
3 mm
|
Write Cycle Time-Max (tWC) |
|
5 ms
|
Write Protection |
|
HARDWARE
|
Base Number Matches |
|
1
|
|
|
|
Compare IS24C02A-2ZLI-TR with alternatives