AT24C02CU3-CUM-T vs AT24C02C-WWU11M feature comparison

AT24C02CU3-CUM-T Atmel Corporation

Buy Now Datasheet

AT24C02C-WWU11M Atmel Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code BGA
Package Description VFBGA, DIE,
Pin Count 8
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.1.B.1 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature 100 YEAR DATA RETENTION ALSO OPERATES 1.7V AT 400 KHZ
Clock Frequency-Max (fCLK) 1 MHz 1 MHz
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR 1010DDDR
JESD-30 Code R-PBGA-B8 X-XUUC-N
JESD-609 Code e3
Length 2 mm
Memory Density 2097152 bit 2048 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8
Number of Words 262144 words 256 words
Number of Words Code 256000 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256KX8 256X8
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code VFBGA DIE
Package Shape RECTANGULAR UNSPECIFIED
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH UNCASED CHIP
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified
Seated Height-Max 0.85 mm
Serial Bus Type I2C I2C
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.7 V 1.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form BALL NO LEAD
Terminal Pitch 0.5 mm
Terminal Position BOTTOM UPPER
Width 1.5 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Base Number Matches 2 2
Supply Voltage-Nom (Vsup) 2.5 V

Compare AT24C02CU3-CUM-T with alternatives