AT24C02CU3-CUM-T vs M95M02-DRCS6P/K feature comparison

AT24C02CU3-CUM-T Atmel Corporation

Buy Now Datasheet

M95M02-DRCS6P/K STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer ATMEL CORP STMICROELECTRONICS
Part Package Code BGA
Package Description VFBGA, WLCSP-8
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.1.B.1 3A991.B.1.B.1
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature 100 YEAR DATA RETENTION
Clock Frequency-Max (fCLK) 1 MHz 5 MHz
Data Retention Time-Min 100 200
Endurance 1000000 Write/Erase Cycles 4000000 Write/Erase Cycles
I2C Control Byte 1010DDDR
JESD-30 Code R-PBGA-B8 R-XBGA-B8
JESD-609 Code e3
Length 2 mm 3.556 mm
Memory Density 2097152 bit 2097152 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256KX8 256KX8
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code VFBGA VFBGA
Package Shape RECTANGULAR RECTANGULAR
Package Style GRID ARRAY, VERY THIN PROFILE, FINE PITCH GRID ARRAY, VERY THIN PROFILE, FINE PITCH
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.85 mm 0.58 mm
Serial Bus Type I2C SPI
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.7 V 1.8 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form BALL BALL
Terminal Pitch 0.5 mm
Terminal Position BOTTOM BOTTOM
Width 1.5 mm 2.011 mm
Write Cycle Time-Max (tWC) 5 ms 10 ms
Base Number Matches 2 1
Rohs Code Yes
Command User Interface NO
Data Polling NO
Output Characteristics 3-STATE
Package Equivalence Code BGA8(UNSPEC)
Page Size 256 words
Peak Reflow Temperature (Cel) NOT SPECIFIED
Programming Voltage 2.5 V
Reverse Pinout NO
Standby Current-Max 0.000003 A
Supply Current-Max 0.003 mA
Supply Voltage-Nom (Vsup) 2.5 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Toggle Bit NO
Write Protection HARDWARE/SOFTWARE

Compare AT24C02CU3-CUM-T with alternatives

Compare M95M02-DRCS6P/K with alternatives