AT24C02CY6-MAHM-T vs AT25F321A-MH-T feature comparison

AT24C02CY6-MAHM-T Microchip Technology Inc

Buy Now Datasheet

AT25F321A-MH-T Microchip Technology Inc

Buy Now Datasheet
Source Content uid AT24C02CY6-MAHM-T AT25F321A-MH-T
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description 2.00 X 3.00 MM, 0.50 MM PITCH, GREEN, MO-229, UDFN-8 5 X 6 MM, 0.6 MM HEIGHT, GREEN, UDFN-8
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.1.B.1 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature 100 YEAR DATA RETENTION DATA RETENTION OF 20 YEARS
Clock Frequency-Max (fCLK) 1 MHz 85 MHz
Data Retention Time-Min 100 20
JESD-30 Code R-PDSO-N8 R-XDSO-N8
JESD-609 Code e4 e4
Length 3 mm 6 mm
Memory Density 2097152 bit 33554432 bit
Memory IC Type EEPROM FLASH
Memory Width 8 1
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 262144 words 33554432 words
Number of Words Code 256000 32000000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256KX8 32MX1
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVSON VSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.6 mm 0.6 mm
Serial Bus Type I2C
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 1.7 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Width 2 mm 5 mm
Write Cycle Time-Max (tWC) 5 ms
Base Number Matches 1 1
Programming Voltage 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Type NOR TYPE

Compare AT24C02CY6-MAHM-T with alternatives

Compare AT25F321A-MH-T with alternatives