AT24C02CY6-MAHM-T
vs
AT45DB321D-MU-SL955
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Transferred
Transferred
Ihs Manufacturer
ATMEL CORP
ATMEL CORP
Part Package Code
SON
DFN
Package Description
HVSON,
6 X 5 MM, 1 MM HEIGHT, GREEN, PLASTIC, VDFN-8
Pin Count
8
8
Reach Compliance Code
unknown
unknown
ECCN Code
3A991.B.1.B.1
EAR99
HTS Code
8542.32.00.51
8542.32.00.51
Additional Feature
100 YEAR DATA RETENTION
ORGANIZED AS 8192 PAGES OF 512 BYTES EACH
Clock Frequency-Max (fCLK)
1 MHz
66 MHz
Data Retention Time-Min
100
20
Endurance
1000000 Write/Erase Cycles
100000 Write/Erase Cycles
I2C Control Byte
1010DDDR
JESD-30 Code
R-PDSO-N8
R-PDSO-N8
JESD-609 Code
e4
e3
Length
3 mm
6 mm
Memory Density
2097152 bit
33554432 bit
Memory IC Type
EEPROM
FLASH
Memory Width
8
1
Number of Functions
1
1
Number of Terminals
8
8
Number of Words
262144 words
33554432 words
Number of Words Code
256000
32000000
Operating Mode
SYNCHRONOUS
SYNCHRONOUS
Operating Temperature-Max
85 °C
85 °C
Operating Temperature-Min
-40 °C
-40 °C
Organization
256KX8
32MX1
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Code
HVSON
HVSON
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial
SERIAL
SERIAL
Qualification Status
Not Qualified
Not Qualified
Seated Height-Max
0.6 mm
1 mm
Serial Bus Type
I2C
SPI
Supply Voltage-Max (Vsup)
5.5 V
3.6 V
Supply Voltage-Min (Vsup)
1.7 V
2.7 V
Surface Mount
YES
YES
Technology
CMOS
CMOS
Temperature Grade
INDUSTRIAL
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Matte Tin (Sn)
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
0.5 mm
1.27 mm
Terminal Position
DUAL
DUAL
Width
2 mm
5 mm
Write Cycle Time-Max (tWC)
5 ms
Base Number Matches
2
2
Rohs Code
Yes
Package Equivalence Code
SOLCC8,.25
Programming Voltage
2.7 V
Standby Current-Max
0.00001 A
Supply Current-Max
0.017 mA
Supply Voltage-Nom (Vsup)
3 V
Type
NOR TYPE
Write Protection
HARDWARE/SOFTWARE
Compare AT24C02CY6-MAHM-T with alternatives
Compare AT45DB321D-MU-SL955 with alternatives