AT24C02CY6-MAHM-T vs BR24G02FVT-3AGE2 feature comparison

AT24C02CY6-MAHM-T Atmel Corporation

Buy Now Datasheet

BR24G02FVT-3AGE2 ROHM Semiconductor

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer ATMEL CORP ROHM CO LTD
Part Package Code SON
Package Description HVSON, 3 X 6.40 MM, 1.20 MM HEIGHT, HALOGEN FREE, TSSOP-8
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.1.B.1 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature 100 YEAR DATA RETENTION 1.7V AT 1MHZ
Clock Frequency-Max (fCLK) 1 MHz 0.4 MHz
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR
JESD-30 Code R-PDSO-N8 R-PDSO-G8
JESD-609 Code e4
Length 3 mm 4.4 mm
Memory Density 2097152 bit 2048 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 262144 words 256 words
Number of Words Code 256000 256
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256KX8 256X8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON TSSOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified
Seated Height-Max 0.6 mm 1.2 mm
Serial Bus Type I2C I2C
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 1.7 V 1.6 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD GULL WING
Terminal Pitch 0.5 mm 0.65 mm
Terminal Position DUAL DUAL
Width 2 mm 3 mm
Write Cycle Time-Max (tWC) 5 ms 5 ms
Base Number Matches 2 1
Rohs Code Yes
Factory Lead Time 16 Weeks
Samacsys Manufacturer ROHM Semiconductor
Peak Reflow Temperature (Cel) NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare AT24C02CY6-MAHM-T with alternatives

Compare BR24G02FVT-3AGE2 with alternatives