AT24C02CY6-MAHM-T vs M25P10-AVMB6TG/Y feature comparison

AT24C02CY6-MAHM-T Microchip Technology Inc

Buy Now Datasheet

M25P10-AVMB6TG/Y Micron Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICRON TECHNOLOGY INC
Package Description 2.00 X 3.00 MM, 0.50 MM PITCH, GREEN, MO-229, UDFN-8 HVSON, SOLCC8,.11,20
Reach Compliance Code compliant compliant
ECCN Code 3A991.B.1.B.1 EAR99
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature 100 YEAR DATA RETENTION
Clock Frequency-Max (fCLK) 1 MHz 50 MHz
Data Retention Time-Min 100
JESD-30 Code R-PDSO-N8 R-PDSO-N8
JESD-609 Code e4
Length 3 mm 3 mm
Memory Density 2097152 bit 1048576 bit
Memory IC Type EEPROM FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 262144 words 131072 words
Number of Words Code 256000 128000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256KX8 128KX8
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVSON HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.6 mm 0.6 mm
Serial Bus Type I2C SPI
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 1.7 V 2.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 2 mm 2 mm
Write Cycle Time-Max (tWC) 5 ms
Base Number Matches 2 3
Pbfree Code Yes
Rohs Code Yes
Part Package Code DFP
Pin Count 8
Endurance 100000 Write/Erase Cycles
Output Characteristics 3-STATE
Package Equivalence Code SOLCC8,.11,20
Peak Reflow Temperature (Cel) 260
Programming Voltage 3 V
Standby Current-Max 0.000005 A
Supply Current-Max 0.015 mA
Supply Voltage-Nom (Vsup) 3 V
Time@Peak Reflow Temperature-Max (s) 30
Type NOR TYPE
Write Protection HARDWARE/SOFTWARE

Compare AT24C02CY6-MAHM-T with alternatives

Compare M25P10-AVMB6TG/Y with alternatives