AT24C02CY6-MAHM-T vs M45PE40VMP6G feature comparison

AT24C02CY6-MAHM-T Atmel Corporation

Buy Now Datasheet

M45PE40VMP6G Numonyx Memory Solutions

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer ATMEL CORP NUMONYX
Part Package Code SON SOIC
Package Description HVSON, 6 X 5 MM, ROHS COMPLIANT, PLASTIC, MLP-8
Pin Count 8 8
Reach Compliance Code unknown unknown
ECCN Code 3A991.B.1.B.1
HTS Code 8542.32.00.51
Additional Feature 100 YEAR DATA RETENTION
Clock Frequency-Max (fCLK) 1 MHz 33 MHz
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles
I2C Control Byte 1010DDDR
JESD-30 Code R-PDSO-N8 R-XDSO-N8
JESD-609 Code e4 e3/e4
Length 3 mm 6 mm
Memory Density 2097152 bit 4194304 bit
Memory IC Type EEPROM FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 262144 words 524288 words
Number of Words Code 256000 512000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Organization 256KX8 512KX8
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code HVSON VSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.6 mm 1 mm
Serial Bus Type I2C
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 1.7 V 2.7 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Finish NICKEL PALLADIUM GOLD TIN/NICKEL PALLADIUM GOLD
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Width 2 mm 5 mm
Write Cycle Time-Max (tWC) 5 ms 25 ms
Base Number Matches 2 2
Peak Reflow Temperature (Cel) 260
Programming Voltage 2.7 V
Supply Voltage-Nom (Vsup) 3 V
Time@Peak Reflow Temperature-Max (s) 40

Compare AT24C02CY6-MAHM-T with alternatives

Compare M45PE40VMP6G with alternatives