AT24C02CY6-MAHM-T vs SST25VF020-20-4E-QAE feature comparison

AT24C02CY6-MAHM-T Atmel Corporation

Buy Now Datasheet

SST25VF020-20-4E-QAE Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Transferred Active
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Part Package Code SON SON
Package Description HVSON, 6 X 5 MM, ROHS COMPLIANT, WSON-8
Pin Count 8 8
Reach Compliance Code unknown compliant
ECCN Code 3A991.B.1.B.1 3A991.B.1.A
HTS Code 8542.32.00.51 8542.32.00.51
Additional Feature 100 YEAR DATA RETENTION SYNCHRONOUS MODE ALSO POSSIBLE
Clock Frequency-Max (fCLK) 1 MHz 20 MHz
Data Retention Time-Min 100 100
Endurance 1000000 Write/Erase Cycles 100000 Write/Erase Cycles
I2C Control Byte 1010DDDR
JESD-30 Code R-PDSO-N8 R-PDSO-N8
JESD-609 Code e4 e3
Length 3 mm 6 mm
Memory Density 2097152 bit 2097152 bit
Memory IC Type EEPROM FLASH
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 8 8
Number of Words 262144 words 262144 words
Number of Words Code 256000 256000
Operating Mode SYNCHRONOUS SYNCHRONOUS
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -20 °C
Organization 256KX8 256KX8
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial SERIAL SERIAL
Qualification Status Not Qualified Not Qualified
Seated Height-Max 0.6 mm 0.8 mm
Serial Bus Type I2C SPI
Supply Voltage-Max (Vsup) 5.5 V 3.6 V
Supply Voltage-Min (Vsup) 1.7 V 2.7 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL OTHER
Terminal Finish NICKEL PALLADIUM GOLD MATTE TIN
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position DUAL DUAL
Width 2 mm 5 mm
Write Cycle Time-Max (tWC) 5 ms
Base Number Matches 2 2
Pbfree Code Yes
Rohs Code Yes
Output Characteristics 3-STATE
Package Equivalence Code SOLCC8,.25
Programming Voltage 3 V
Standby Current-Max 0.000015 A
Supply Current-Max 0.03 mA
Supply Voltage-Nom (Vsup) 3 V
Type NOR TYPE
Write Protection HARDWARE/SOFTWARE

Compare AT24C02CY6-MAHM-T with alternatives

Compare SST25VF020-20-4E-QAE with alternatives