AT28C16-15PI
vs
FT28C16-15DC
feature comparison
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
FORCE TECHNOLOGIES LTD
|
Package Description |
|
DIP,
|
Reach Compliance Code |
|
unknown
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8542.32.00.51
|
Access Time-Max |
|
150 ns
|
JESD-30 Code |
|
R-CDIP-T24
|
Length |
|
32.131 mm
|
Memory Density |
|
16384 bit
|
Memory IC Type |
|
EEPROM
|
Memory Width |
|
8
|
Number of Functions |
|
1
|
Number of Terminals |
|
24
|
Number of Words |
|
2048 words
|
Number of Words Code |
|
2000
|
Operating Mode |
|
ASYNCHRONOUS
|
Operating Temperature-Max |
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
|
2KX8
|
Package Body Material |
|
CERAMIC, METAL-SEALED COFIRED
|
Package Code |
|
DIP
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
IN-LINE
|
Parallel/Serial |
|
PARALLEL
|
Programming Voltage |
|
5 V
|
Seated Height-Max |
|
5.72 mm
|
Supply Voltage-Max (Vsup) |
|
5.5 V
|
Supply Voltage-Min (Vsup) |
|
4.5 V
|
Supply Voltage-Nom (Vsup) |
|
5 V
|
Surface Mount |
|
NO
|
Technology |
|
CMOS
|
Temperature Grade |
|
COMMERCIAL
|
Terminal Form |
|
THROUGH-HOLE
|
Terminal Pitch |
|
2.54 mm
|
Terminal Position |
|
DUAL
|
Width |
|
15.24 mm
|
Write Cycle Time-Max (tWC) |
|
1 ms
|
Base Number Matches |
|
1
|
|
|
|
Compare FT28C16-15DC with alternatives