AT6005-4JI
vs
XC3195A-2PCG84C
feature comparison
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
XILINX INC
|
Reach Compliance Code |
unknown
|
compliant
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Base Number Matches |
2
|
1
|
Rohs Code |
|
Yes
|
Part Package Code |
|
LCC
|
Package Description |
|
QCCJ,
|
Pin Count |
|
84
|
HTS Code |
|
8542.39.00.01
|
Additional Feature |
|
MAX USABLE 7500 LOGIC GATES
|
Clock Frequency-Max |
|
323 MHz
|
Combinatorial Delay of a CLB-Max |
|
2.2 ns
|
JESD-30 Code |
|
S-PQCC-J84
|
JESD-609 Code |
|
e3
|
Length |
|
29.3116 mm
|
Moisture Sensitivity Level |
|
3
|
Number of CLBs |
|
484
|
Number of Equivalent Gates |
|
6500
|
Number of Inputs |
|
70
|
Number of Outputs |
|
70
|
Number of Terminals |
|
84
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
|
Organization |
|
484 CLBS, 6500 GATES
|
Package Body Material |
|
PLASTIC/EPOXY
|
Package Code |
|
QCCJ
|
Package Shape |
|
SQUARE
|
Package Style |
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
|
245
|
Seated Height-Max |
|
5.08 mm
|
Supply Voltage-Max |
|
5.25 V
|
Supply Voltage-Min |
|
4.75 V
|
Supply Voltage-Nom |
|
5 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
OTHER
|
Terminal Finish |
|
MATTE TIN
|
Terminal Form |
|
J BEND
|
Terminal Pitch |
|
1.27 mm
|
Terminal Position |
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
|
30
|
Width |
|
29.3116 mm
|
|
|
|
Compare XC3195A-2PCG84C with alternatives