AT6005-4JL
vs
AT6005LV-4JC
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ATMEL CORP
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
LCC
|
|
Package Description |
QCCJ,
|
|
Pin Count |
84
|
|
Reach Compliance Code |
compliant
|
unknown
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
SRAM BASED
|
|
Clock Frequency-Max |
250 MHz
|
|
JESD-30 Code |
S-PQCC-J84
|
|
JESD-609 Code |
e3
|
|
Length |
29.3116 mm
|
|
Moisture Sensitivity Level |
2
|
|
Number of CLBs |
3136
|
|
Number of Equivalent Gates |
15000
|
|
Number of Inputs |
64
|
|
Number of Outputs |
64
|
|
Number of Terminals |
84
|
|
Operating Temperature-Max |
70 °C
|
|
Operating Temperature-Min |
|
|
Organization |
3136 CLBS, 15000 GATES
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
QCCJ
|
|
Package Shape |
SQUARE
|
|
Package Style |
CHIP CARRIER
|
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
4.57 mm
|
|
Supply Voltage-Max |
5.25 V
|
|
Supply Voltage-Min |
4.75 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
COMMERCIAL
|
|
Terminal Finish |
MATTE TIN
|
|
Terminal Form |
J BEND
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
|
Width |
29.3116 mm
|
|
Base Number Matches |
1
|
2
|
|
|
|
Compare AT6005-4JL with alternatives