AT6010H-4QI
vs
AT6010-2QJ
feature comparison
Rohs Code |
No
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ATMEL CORP
|
ATMEL CORP
|
Part Package Code |
QFP
|
QFP
|
Package Description |
PLASTIC, QFP-240
|
BQFP,
|
Pin Count |
240
|
132
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
SRAM BASED
|
SRAM BASED
|
Clock Frequency-Max |
250 MHz
|
250 MHz
|
JESD-30 Code |
S-PQFP-G240
|
S-PQFP-G132
|
JESD-609 Code |
e0
|
e3
|
Length |
32 mm
|
|
Number of CLBs |
6400
|
6400
|
Number of Equivalent Gates |
30000
|
30000
|
Number of Inputs |
204
|
108
|
Number of Logic Cells |
6400
|
|
Number of Outputs |
204
|
108
|
Number of Terminals |
240
|
132
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
6400 CLBS, 30000 GATES
|
6400 CLBS, 30000 GATES
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
FQFP
|
BQFP
|
Package Equivalence Code |
QFP240,1.3SQ,20
|
SPQFP132,1.1SQ
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, FINE PITCH
|
FLATPACK, BUMPER
|
Programmable Logic Type |
FIELD PROGRAMMABLE GATE ARRAY
|
FIELD PROGRAMMABLE GATE ARRAY
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Seated Height-Max |
3.97 mm
|
5.59 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
MATTE TIN
|
Terminal Form |
GULL WING
|
GULL WING
|
Terminal Pitch |
0.5 mm
|
0.635 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
32 mm
|
|
Base Number Matches |
1
|
1
|
|
|
|
Compare AT6010H-4QI with alternatives
Compare AT6010-2QJ with alternatives