AT65-0413
vs
AT90-0413
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Transferred
|
Obsolete
|
Ihs Manufacturer |
M/A-COM INC
|
M/A-COM TECHNOLOGY SOLUTIONS INC
|
Reach Compliance Code |
unknown
|
compliant
|
JESD-609 Code |
e0
|
|
Mounting Feature |
SURFACE MOUNT
|
SURFACE MOUNT
|
Number of Terminals |
16
|
32
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Equivalence Code |
SOP16,.25
|
LCC32,.16X.24,20
|
Power Supplies |
5,-5/-8 V
|
5,-5/-8 V
|
Surface Mount |
YES
|
YES
|
Technology |
GAAS
|
GAAS
|
Terminal Finish |
Tin/Lead (Sn/Pb)
|
|
Base Number Matches |
2
|
2
|
Package Description |
|
LCC32,.16X.24,20
|
Attenuation-Nom |
|
15 dB
|
Characteristic Impedance |
|
50 Ω
|
Construction |
|
MODULE
|
Input Power-Max (CW) |
|
34 dBm
|
Insertion Loss-Max |
|
3 dB
|
Operating Frequency-Max |
|
4000 MHz
|
Operating Frequency-Min |
|
|
RF/Microwave Device Type |
|
VARIABLE ATTENUATOR
|
VSWR-Max |
|
2
|
|
|
|
Compare AT65-0413 with alternatives
Compare AT90-0413 with alternatives