AT93C66-10PI-2.7 vs 93AA66/P feature comparison

AT93C66-10PI-2.7 Microchip Technology Inc

Buy Now Datasheet

93AA66/P Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Memory IC Type EEPROM EEPROM
Base Number Matches 1 1
Source Content uid 93AA66/P
Pbfree Code Yes
Part Package Code DIP
Package Description DIP-8
Pin Count 8
ECCN Code EAR99
HTS Code 8542.32.00.51
Factory Lead Time 52 Weeks
Date Of Intro 1991-01-01
Alternate Memory Width 8
Clock Frequency-Max (fCLK) 2 MHz
Data Retention Time-Min 200
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-PDIP-T8
JESD-609 Code e3
Length 9.46 mm
Memory Density 4096 bit
Memory Width 16
Number of Functions 1
Number of Ports 1
Number of Terminals 8
Number of Words 256 words
Number of Words Code 256
Operating Mode SYNCHRONOUS
Operating Temperature-Max 70 °C
Operating Temperature-Min
Organization 256X16
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial SERIAL
Programming Voltage 3 V
Qualification Status Not Qualified
Screening Level TS 16949
Seated Height-Max 4.32 mm
Serial Bus Type MICROWIRE
Standby Current-Max 0.0001 A
Supply Current-Max 0.003 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.8 V
Supply Voltage-Nom (Vsup) 3 V
Surface Mount NO
Technology CMOS
Temperature Grade COMMERCIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm
Write Cycle Time-Max (tWC) 10 ms
Write Protection HARDWARE/SOFTWARE

Compare 93AA66/P with alternatives