AT93C66-10PI-2.7 vs 93AA66C-E/P feature comparison

AT93C66-10PI-2.7 Microchip Technology Inc

Buy Now Datasheet

93AA66C-E/P Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Reach Compliance Code compliant compliant
Memory IC Type EEPROM EEPROM
Base Number Matches 1 1
Source Content uid 93AA66C-E/P
Pbfree Code Yes
Part Package Code DIP
Package Description 0.300 INCH, LEAD FREE, PLASTIC, MS-001, DIP-8
Pin Count 8
ECCN Code EAR99
HTS Code 8542.32.00.51
Alternate Memory Width 8
Clock Frequency-Max (fCLK) 2 MHz
JESD-30 Code R-PDIP-T8
JESD-609 Code e3
Length 9.46 mm
Memory Density 1024 bit
Memory Width 8
Number of Functions 1
Number of Terminals 8
Number of Words 128 words
Number of Words Code 128
Operating Mode SYNCHRONOUS
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
Organization 128X8
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial SERIAL
Qualification Status Not Qualified
Seated Height-Max 4.32 mm
Serial Bus Type MICROWIRE
Supply Current-Max 0.002 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 1.8 V
Supply Voltage-Nom (Vsup) 2.5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm
Write Cycle Time-Max (tWC) 6 ms

Compare 93AA66C-E/P with alternatives