AT93C66A-10PU-2.7 vs AT93C66-10PI-2.7 feature comparison

AT93C66A-10PU-2.7 Atmel Corporation

Buy Now Datasheet

AT93C66-10PI-2.7 Microchip Technology Inc

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Not Recommended
Ihs Manufacturer ATMEL CORP MICROCHIP TECHNOLOGY INC
Part Package Code DIP
Package Description 0.300 INCH, GREEN, PLASTIC, MS-001BA, DIP-8
Pin Count 8
Reach Compliance Code unknown compliant
ECCN Code EAR99
HTS Code 8542.32.00.51
Samacsys Manufacturer Microchip
Additional Feature IT CAN ALSO CONFIGURABLE AS 256 X 8
Alternate Memory Width 8
Clock Frequency-Max (fCLK) 1 MHz
Data Retention Time-Min 100
Endurance 1000000 Write/Erase Cycles
JESD-30 Code R-PDIP-T8
JESD-609 Code e3
Length 9.271 mm
Memory Density 4096 bit
Memory IC Type EEPROM EEPROM
Memory Width 16
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 8
Number of Words 256 words
Number of Words Code 256
Operating Mode SYNCHRONOUS
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Organization 256X16
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Equivalence Code DIP8,.3
Package Shape RECTANGULAR
Package Style IN-LINE
Parallel/Serial SERIAL
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 5.334 mm
Serial Bus Type MICROWIRE
Standby Current-Max 0.00001 A
Supply Current-Max 0.002 mA
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2.7 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm
Write Cycle Time-Max (tWC) 10 ms
Write Protection SOFTWARE
Base Number Matches 1 1

Compare AT93C66A-10PU-2.7 with alternatives