ATCC-211B-025-106-M-T vs B45025B1069M757 feature comparison

ATCC-211B-025-106-M-T Abracon Corporation

Buy Now Datasheet

B45025B1069M757 KEMET Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer ABRACON LLC KEMET ELECTRONICS CORP
Package Description , , 1411
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8532.21.00.50 8532.21.00.50
Additional Feature ESR IS MEASURED AT 100KHZ
Capacitance 10 µF 10 µF
Capacitor Type TANTALUM CAPACITOR TANTALUM CAPACITOR
Dielectric Material TANTALUM (DRY/SOLID) TANTALUM (DRY/SOLID)
ESR 3000 mΩ 750 mΩ
Height 1.9 mm 1.9 mm
Leakage Current 0.0025 mA 0.0025 mA
Length 3.5 mm 3.5 mm
Mounting Feature SURFACE MOUNT SURFACE MOUNT
Negative Tolerance 20% 20%
Number of Terminals 2 2
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Style SMT SMT
Packing Method TR, 7 INCH TR, 7 INCH
Polarity POLARIZED POLARIZED
Positive Tolerance 20% 20%
Rated (DC) Voltage (URdc) 25 V 25 V
Size Code 1411 1411
Surface Mount YES YES
Terminal Shape J BEND J BEND
Width 2.8 mm 2.8 mm
Base Number Matches 1 2
JESD-609 Code e3
Manufacturer Series T495B106M025ZTE750
Package Shape RECTANGULAR PACKAGE
Ripple Current 306 mA
Series B45-SPEEDPOWER
Tan Delta 0.06
Terminal Finish Matte Tin (Sn)

Compare ATCC-211B-025-106-M-T with alternatives

Compare B45025B1069M757 with alternatives