If you like Findchips… You will love Findchips PRO. Try it Now.

ATECC608A-MAHDA-B vs ATECC608A-MAHDA-T feature comparison

ATECC608A-MAHDA-B Microchip Technology Inc

Buy Now

ATECC608A-MAHDA-T Microchip Technology Inc

Buy Now Datasheet
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description HVSON, HVSON,
Reach Compliance Code compliant compliant
Consumer IC Type CONSUMER CIRCUIT CONSUMER CIRCUIT
JESD-30 Code R-PDSO-N8 R-PDSO-N8
Length 3 mm 3 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code HVSON HVSON
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Screening Level TS 16949 TS 16949
Seated Height-Max 0.6 mm 0.6 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position DUAL DUAL
Width 2 mm 2 mm
Base Number Matches 1 1
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 13 Weeks
Samacsys Description MICROCHIP - ATECC608A-MAHDA-T - ECC/ECDSA/ECDHE, I2C, 15K UDFN 8 UDFN 2 3 0.6 T/R

Compare ATECC608A-MAHDA-B with alternatives

Compare ATECC608A-MAHDA-T with alternatives