ATECC608A-MAHDA-S
vs
ATECC608A-W07DA-B
feature comparison
Part Life Cycle Code |
|
Active
|
Ihs Manufacturer |
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
|
DIE, WAFER
|
Reach Compliance Code |
|
compliant
|
HTS Code |
|
8542.31.00.01
|
Date Of Intro |
|
2018-10-04
|
Bus Compatibility |
|
I2C
|
Clock Frequency-Max |
|
1 MHz
|
JESD-30 Code |
|
R-XUUC-N
|
Operating Temperature-Max |
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Package Code |
|
DIE
|
Package Equivalence Code |
|
WAFER
|
Package Shape |
|
RECTANGULAR
|
Package Style |
|
UNCASED CHIP
|
Screening Level |
|
TS 16949
|
Supply Voltage-Max |
|
5.5 V
|
Supply Voltage-Min |
|
2 V
|
Surface Mount |
|
YES
|
Technology |
|
CMOS
|
Temperature Grade |
|
INDUSTRIAL
|
Terminal Form |
|
NO LEAD
|
Terminal Position |
|
UNSPECIFIED
|
uPs/uCs/Peripheral ICs Type |
|
CRYPTOGRAPHIC AUTHENTICATOR
|
Base Number Matches |
|
1
|
|
|
|
Compare ATECC608A-W07DA-B with alternatives