If you like Findchips… You will love Findchips PRO. Try it Now.
ATECC608A-MAHDA-T Microchip Technology IncBuy Now Datasheet |
ATECC608A-MAHDA-B Microchip Technology IncBuy Now |
|
Part Life Cycle Code | Not Recommended | Active |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | MICROCHIP TECHNOLOGY INC |
Package Description | HVSON, | HVSON, |
Reach Compliance Code | compliant | compliant |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Description | MICROCHIP - ATECC608A-MAHDA-T - ECC/ECDSA/ECDHE, I2C, 15K UDFN 8 UDFN 2 3 0.6 T/R | |
Consumer IC Type | CONSUMER CIRCUIT | CONSUMER CIRCUIT |
JESD-30 Code | R-PDSO-N8 | R-PDSO-N8 |
Length | 3 mm | 3 mm |
Number of Functions | 1 | 1 |
Number of Terminals | 8 | 8 |
Operating Temperature-Max | 85 °C | 85 °C |
Operating Temperature-Min | -40 °C | -40 °C |
Package Body Material | PLASTIC/EPOXY | PLASTIC/EPOXY |
Package Code | HVSON | HVSON |
Package Shape | RECTANGULAR | RECTANGULAR |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE |
Screening Level | TS 16949 | TS 16949 |
Seated Height-Max | 0.6 mm | 0.6 mm |
Supply Voltage-Max (Vsup) | 5.5 V | 5.5 V |
Supply Voltage-Min (Vsup) | 2 V | 2 V |
Surface Mount | YES | YES |
Technology | CMOS | CMOS |
Temperature Grade | INDUSTRIAL | INDUSTRIAL |
Terminal Form | NO LEAD | NO LEAD |
Terminal Pitch | 0.5 mm | 0.5 mm |
Terminal Position | DUAL | DUAL |
Width | 2 mm | 2 mm |
Base Number Matches | 1 | 1 |