If you like Findchips… You will love Findchips PRO. Try it Now.

ATECC608A-SSHDA-T vs ATECC608A-SSHDA-B feature comparison

ATECC608A-SSHDA-T Microchip Technology Inc

Buy Now Datasheet

ATECC608A-SSHDA-B Microchip Technology Inc

Buy Now Datasheet
Source Content uid ATECC608A-SSHDA-T ATECC608A-SSHDA-B
Rohs Code Yes Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOP, SOP,
Reach Compliance Code compliant compliant
ECCN Code 5A992.C 5A992.C
HTS Code 8542.39.00.01 8542.39.00.01
Factory Lead Time 13 Weeks 13 Weeks
Date Of Intro 2017-11-16 2017-11-16
Consumer IC Type CONSUMER CIRCUIT CONSUMER CIRCUIT
JESD-30 Code R-PDSO-G8 R-PDSO-G8
Length 4.9 mm 4.9 mm
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code SOP SOP
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Screening Level TS 16949 TS 16949
Seated Height-Max 1.75 mm 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 2 V 2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING GULL WING
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position DUAL DUAL
Width 3.9 mm 3.9 mm
Base Number Matches 1 1
Samacsys Description Cryptoathentication ECC608A SOIC

Compare ATECC608A-SSHDA-T with alternatives

Compare ATECC608A-SSHDA-B with alternatives