If you like Findchips… You will love Findchips PRO. Try it Now.

ATECC608A-SSHDA-T vs ATECC608A-W07DA-T feature comparison

ATECC608A-SSHDA-T Microchip Technology Inc

Buy Now Datasheet

ATECC608A-W07DA-T Microchip Technology Inc

Buy Now
Rohs Code Yes
Part Life Cycle Code Not Recommended Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description SOP, DIE, WAFER
Reach Compliance Code compliant compliant
ECCN Code EAR99
HTS Code 8542.39.00.01
Factory Lead Time 13 Weeks
Consumer IC Type CONSUMER CIRCUIT
JESD-30 Code R-PDSO-G8 R-XUUC-N
Length 4.9 mm
Number of Functions 1
Number of Terminals 8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Code SOP DIE
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE UNCASED CHIP
Screening Level TS 16949
Seated Height-Max 1.75 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form GULL WING NO LEAD
Terminal Pitch 1.27 mm
Terminal Position DUAL UNSPECIFIED
Width 3.9 mm
Base Number Matches 1 1
Bus Compatibility I2C
Clock Frequency-Max 1 MHz
Package Equivalence Code WAFER
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2 V
uPs/uCs/Peripheral ICs Type GRAPHICS PROCESSOR

Compare ATECC608A-SSHDA-T with alternatives

Compare ATECC608A-W07DA-T with alternatives