If you like Findchips… You will love Findchips PRO. Try it Now.

ATECC608A-W07DA-B vs ATECC608A-MAHDA-B feature comparison

ATECC608A-W07DA-B Microchip Technology Inc

Buy Now

ATECC608A-MAHDA-B Microchip Technology Inc

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description DIE, WAFER HVSON,
Reach Compliance Code compliant compliant
Bus Compatibility I2C
Clock Frequency-Max 1 MHz
JESD-30 Code R-XUUC-N R-PDSO-N8
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED PLASTIC/EPOXY
Package Code DIE HVSON
Package Equivalence Code WAFER
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Position UNSPECIFIED DUAL
uPs/uCs/Peripheral ICs Type GRAPHICS PROCESSOR
Base Number Matches 1 1
Consumer IC Type CONSUMER CIRCUIT
Length 3 mm
Number of Functions 1
Number of Terminals 8
Screening Level TS 16949
Seated Height-Max 0.6 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 2 V
Terminal Pitch 0.5 mm
Width 2 mm

Compare ATECC608A-W07DA-B with alternatives

Compare ATECC608A-MAHDA-B with alternatives