ATECC608A-W07DA-B
vs
ATECC608A-SSHDA-B
feature comparison
Part Life Cycle Code |
Active
|
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
|
Package Description |
DIE, WAFER
|
|
Reach Compliance Code |
compliant
|
|
HTS Code |
8542.31.00.01
|
|
Date Of Intro |
2018-10-04
|
|
Bus Compatibility |
I2C
|
|
Clock Frequency-Max |
1 MHz
|
|
JESD-30 Code |
R-XUUC-N
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Package Code |
DIE
|
|
Package Equivalence Code |
WAFER
|
|
Package Shape |
RECTANGULAR
|
|
Package Style |
UNCASED CHIP
|
|
Screening Level |
TS 16949
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
2 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Form |
NO LEAD
|
|
Terminal Position |
UNSPECIFIED
|
|
uPs/uCs/Peripheral ICs Type |
CRYPTOGRAPHIC AUTHENTICATOR
|
|
Base Number Matches |
1
|
|
|
|
|
Compare ATECC608A-W07DA-B with alternatives