If you like Findchips… You will love Findchips PRO. Try it Now.

ATECC608A-W07DA-B vs ATECC608A-W07DA-T feature comparison

ATECC608A-W07DA-B Microchip Technology Inc

Buy Now

ATECC608A-W07DA-T Microchip Technology Inc

Buy Now
Part Life Cycle Code Active Not Recommended
Ihs Manufacturer MICROCHIP TECHNOLOGY INC MICROCHIP TECHNOLOGY INC
Package Description DIE DIE
Reach Compliance Code compliant compliant
Bus Compatibility I2C I2C
Clock Frequency-Max 1 MHz 1 MHz
JESD-30 Code R-XUUC-N R-XUUC-N
Operating Temperature-Max 85 °C 85 °C
Operating Temperature-Min -40 °C -40 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DIE DIE
Package Equivalence Code WAFER WAFER
Package Shape RECTANGULAR RECTANGULAR
Package Style UNCASED CHIP UNCASED CHIP
Supply Voltage-Max 5.5 V 5.5 V
Supply Voltage-Min 2 V 2 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade INDUSTRIAL INDUSTRIAL
Terminal Form NO LEAD NO LEAD
Terminal Position UNSPECIFIED UNSPECIFIED
uPs/uCs/Peripheral ICs Type GRAPHICS PROCESSOR GRAPHICS PROCESSOR
Base Number Matches 1 1

Compare ATECC608A-W07DA-B with alternatives

Compare ATECC608A-W07DA-T with alternatives