ATECC608A-W07DA-B
vs
ATECC608B-TNGTLSU-B
feature comparison
Part Life Cycle Code |
Active
|
Active
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
MICROCHIP TECHNOLOGY INC
|
Package Description |
DIE, WAFER
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.31.00.01
|
|
Date Of Intro |
2018-10-04
|
|
Bus Compatibility |
I2C
|
|
Clock Frequency-Max |
1 MHz
|
1 MHz
|
JESD-30 Code |
R-XUUC-N
|
R-PDSO-N8
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Package Code |
DIE
|
HVSON
|
Package Equivalence Code |
WAFER
|
SOLCC8,.12,20
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
UNCASED CHIP
|
SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE
|
Screening Level |
TS 16949
|
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
2 V
|
2 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Form |
NO LEAD
|
NO LEAD
|
Terminal Position |
UNSPECIFIED
|
DUAL
|
uPs/uCs/Peripheral ICs Type |
CRYPTOGRAPHIC AUTHENTICATOR
|
CRYPTOGRAPHIC AUTHENTICATOR
|
Base Number Matches |
1
|
1
|
Rohs Code |
|
Yes
|
Factory Lead Time |
|
8 Weeks
|
Samacsys Manufacturer |
|
Microchip
|
External Data Bus Width |
|
|
JESD-609 Code |
|
e4
|
Length |
|
3 mm
|
Number of Terminals |
|
8
|
Package Body Material |
|
PLASTIC/EPOXY
|
Seated Height-Max |
|
0.6 mm
|
Terminal Finish |
|
Nickel/Palladium/Gold (Ni/Pd/Au)
|
Terminal Pitch |
|
0.5 mm
|
Width |
|
2 mm
|
|
|
|
Compare ATECC608A-W07DA-B with alternatives
Compare ATECC608B-TNGTLSU-B with alternatives