ATF1502AS-7AX44
vs
ATF1502AS-10JL44
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
MICROCHIP TECHNOLOGY INC
|
ATMEL CORP
|
Package Description |
TQFP-44
|
PLASTIC, MS-018AC, LCC-44
|
Reach Compliance Code |
compliant
|
compliant
|
ECCN Code |
3A991.A.2
|
|
HTS Code |
8542.31.00.01
|
8542.39.00.01
|
Factory Lead Time |
4 Weeks
|
|
Samacsys Manufacturer |
Microchip
|
|
Architecture |
PAL-TYPE
|
|
Clock Frequency-Max |
95.23 MHz
|
125 MHz
|
In-System Programmable |
YES
|
|
JESD-30 Code |
S-PQFP-G44
|
S-PQCC-J44
|
JTAG BST |
YES
|
|
Length |
10 mm
|
16.586 mm
|
Moisture Sensitivity Level |
3
|
2
|
Number of Dedicated Inputs |
4
|
|
Number of I/O Lines |
32
|
32
|
Number of Inputs |
36
|
|
Number of Macro Cells |
32
|
|
Number of Outputs |
32
|
|
Number of Product Terms |
40
|
|
Number of Terminals |
44
|
44
|
Operating Temperature-Max |
70 °C
|
70 °C
|
Operating Temperature-Min |
|
|
Organization |
4 DEDICATED INPUTS, 32 I/O
|
0 DEDICATED INPUTS, 32 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
TQFP
|
QCCJ
|
Package Equivalence Code |
TQFP44,.47SQ,32
|
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
FLATPACK, THIN PROFILE
|
CHIP CARRIER
|
Peak Reflow Temperature (Cel) |
260
|
|
Programmable Logic Type |
EE PLD
|
EE PLD
|
Propagation Delay |
7.5 ns
|
10 ns
|
Seated Height-Max |
1.2 mm
|
4.572 mm
|
Supply Voltage-Max |
5.25 V
|
5.25 V
|
Supply Voltage-Min |
4.75 V
|
4.75 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
GULL WING
|
J BEND
|
Terminal Pitch |
0.8 mm
|
1.27 mm
|
Terminal Position |
QUAD
|
QUAD
|
Time@Peak Reflow Temperature-Max (s) |
40
|
|
Width |
10 mm
|
16.586 mm
|
Base Number Matches |
2
|
1
|
Part Package Code |
|
LPCC
|
Pin Count |
|
44
|
JESD-609 Code |
|
e3
|
Qualification Status |
|
Not Qualified
|
Temperature Grade |
|
COMMERCIAL
|
|
|
|
Compare ATF1502AS-10JL44 with alternatives