ATF1504AE-10CTC100
vs
ATF1504AE-10CTI100
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
ATMEL CORP
|
ATMEL CORP
|
Part Package Code |
BGA
|
BGA
|
Package Description |
BGA, BGA100,10X10,40
|
BGA, BGA100,10X10,40
|
Pin Count |
100
|
100
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Additional Feature |
YES
|
YES
|
Clock Frequency-Max |
100 MHz
|
100 MHz
|
In-System Programmable |
YES
|
YES
|
JESD-30 Code |
S-PBGA-B100
|
S-PBGA-B100
|
JESD-609 Code |
e0
|
e0
|
JTAG BST |
YES
|
YES
|
Number of Dedicated Inputs |
|
|
Number of I/O Lines |
64
|
64
|
Number of Macro Cells |
64
|
64
|
Number of Terminals |
100
|
100
|
Operating Temperature-Max |
70 °C
|
85 °C
|
Operating Temperature-Min |
|
-40 °C
|
Organization |
0 DEDICATED INPUTS, 64 I/O
|
0 DEDICATED INPUTS, 64 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
BGA
|
BGA
|
Package Equivalence Code |
BGA100,10X10,40
|
BGA100,10X10,40
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
GRID ARRAY
|
GRID ARRAY
|
Programmable Logic Type |
EE PLD
|
EE PLD
|
Propagation Delay |
10 ns
|
10 ns
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max |
3.6 V
|
3.6 V
|
Supply Voltage-Min |
3 V
|
3 V
|
Supply Voltage-Nom |
3.3 V
|
3.3 V
|
Surface Mount |
YES
|
YES
|
Technology |
CMOS
|
CMOS
|
Temperature Grade |
COMMERCIAL
|
INDUSTRIAL
|
Terminal Finish |
TIN LEAD
|
TIN LEAD
|
Terminal Form |
BALL
|
BALL
|
Terminal Pitch |
1 mm
|
1 mm
|
Terminal Position |
BOTTOM
|
BOTTOM
|
Base Number Matches |
1
|
1
|
|
|
|
Compare ATF1504AE-10CTC100 with alternatives
Compare ATF1504AE-10CTI100 with alternatives