ATF1504AS-10JJ68
vs
ATF1504AS-10AU100-T
feature comparison
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
ATMEL CORP
|
MICROCHIP TECHNOLOGY INC
|
Part Package Code |
LCC
|
|
Package Description |
QCCJ,
|
TQFP-100
|
Pin Count |
68
|
|
Reach Compliance Code |
compliant
|
compliant
|
HTS Code |
8542.39.00.01
|
8542.31.00.01
|
Additional Feature |
64 MACROCELLS; IN-SYSTEM PROGRAMMABLE; JTAG BOUNDARY-SCAN TEST CIRCUITRY
|
|
Clock Frequency-Max |
125 MHz
|
125 MHz
|
JESD-30 Code |
S-PQCC-J68
|
S-PQFP-G100
|
JESD-609 Code |
e3
|
e3
|
Length |
24.2316 mm
|
14 mm
|
Moisture Sensitivity Level |
3
|
|
Number of Dedicated Inputs |
|
|
Number of I/O Lines |
48
|
64
|
Number of Terminals |
68
|
100
|
Operating Temperature-Max |
85 °C
|
85 °C
|
Operating Temperature-Min |
-40 °C
|
-40 °C
|
Organization |
0 DEDICATED INPUTS, 48 I/O
|
0 DEDICATED INPUTS, 64 I/O
|
Output Function |
MACROCELL
|
MACROCELL
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Code |
QCCJ
|
TFQFP
|
Package Shape |
SQUARE
|
SQUARE
|
Package Style |
CHIP CARRIER
|
FLATPACK, THIN PROFILE, FINE PITCH
|
Programmable Logic Type |
EE PLD
|
EE PLD
|
Propagation Delay |
10 ns
|
10 ns
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
4.57 mm
|
1.2 mm
|
Supply Voltage-Max |
5.5 V
|
5.5 V
|
Supply Voltage-Min |
4.5 V
|
4.5 V
|
Supply Voltage-Nom |
5 V
|
5 V
|
Surface Mount |
YES
|
YES
|
Temperature Grade |
INDUSTRIAL
|
INDUSTRIAL
|
Terminal Finish |
MATTE TIN
|
MATTE TIN
|
Terminal Form |
J BEND
|
GULL WING
|
Terminal Pitch |
1.27 mm
|
0.5 mm
|
Terminal Position |
QUAD
|
QUAD
|
Width |
24.2316 mm
|
14 mm
|
Base Number Matches |
1
|
1
|
ECCN Code |
|
EAR99
|
Packing Method |
|
TR
|
|
|
|
Compare ATF1504AS-10JJ68 with alternatives
Compare ATF1504AS-10AU100-T with alternatives