ATF1504ASV-15AC44 vs EPM7064AELI84-10 feature comparison

ATF1504ASV-15AC44 Atmel Corporation

Buy Now Datasheet

EPM7064AELI84-10 Altera Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ALTERA CORP
Part Package Code QFP LCC
Package Description 10 X 10 MM, 1 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026ACB, TQFP-44 QCCJ, LDCC84,1.2SQ
Pin Count 44 84
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature YES 64 MACROCELLS
Clock Frequency-Max 100 MHz 125 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G44 S-PQCC-J84
JESD-609 Code e0 e0
JTAG BST YES YES
Length 10 mm 29.3116 mm
Moisture Sensitivity Level 3
Number of Dedicated Inputs
Number of I/O Lines 32 68
Number of Macro Cells 64 64
Number of Terminals 44 84
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 32 I/O 0 DEDICATED INPUTS, 68 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TQFP QCCJ
Package Equivalence Code TQFP44,.47SQ,32 LDCC84,1.2SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE CHIP CARRIER
Programmable Logic Type EE PLD EE PLD
Propagation Delay 15 ns 10 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 5.08 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING J BEND
Terminal Pitch 0.8 mm 1.27 mm
Terminal Position QUAD QUAD
Width 10 mm 29.3116 mm
Base Number Matches 1 1
Peak Reflow Temperature (Cel) 220

Compare ATF1504ASV-15AC44 with alternatives

Compare EPM7064AELI84-10 with alternatives