ATF1504ASVL-20AI100 vs ATF1504ASVL-20JL44 feature comparison

ATF1504ASVL-20AI100 Atmel Corporation

Buy Now Datasheet

ATF1504ASVL-20JL44 Atmel Corporation

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ATMEL CORP
Part Package Code QFP LPCC
Package Description 14 X 14 MM, 1 MM HEIGHT, 0.50 MM PITCH, PLASTIC, MS-026AED, TQFP-100 QCCJ,
Pin Count 100 44
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature YES
Clock Frequency-Max 83.3 MHz 83.3 MHz
In-System Programmable YES
JESD-30 Code S-PQFP-G100 S-PQCC-J44
JESD-609 Code e0 e3
JTAG BST YES
Length 14 mm 16.586 mm
Moisture Sensitivity Level 3 2
Number of Dedicated Inputs
Number of I/O Lines 64 32
Number of Macro Cells 64
Number of Terminals 100 44
Operating Temperature-Max 85 °C 70 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 64 I/O 0 DEDICATED INPUTS, 32 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP QCCJ
Package Equivalence Code TQFP100,.63SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH CHIP CARRIER
Peak Reflow Temperature (Cel) 240
Programmable Logic Type EE PLD EE PLD
Propagation Delay 20 ns 20 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 4.572 mm
Supply Voltage-Max 3.6 V 3.6 V
Supply Voltage-Min 3 V 3 V
Supply Voltage-Nom 3.3 V 3.3 V
Surface Mount YES YES
Technology CMOS
Temperature Grade INDUSTRIAL COMMERCIAL
Terminal Finish TIN LEAD MATTE TIN
Terminal Form GULL WING J BEND
Terminal Pitch 0.5 mm 1.27 mm
Terminal Position QUAD QUAD
Width 14 mm 16.586 mm
Base Number Matches 1 1

Compare ATF1504ASVL-20AI100 with alternatives

Compare ATF1504ASVL-20JL44 with alternatives