ATF1504SE-7AC100 vs EPM7064STI100-5 feature comparison

ATF1504SE-7AC100 Atmel Corporation

Buy Now Datasheet

EPM7064STI100-5 Altera Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ATMEL CORP ALTERA CORP
Part Package Code QFP QFP
Package Description TFQFP, TQFP100,.63SQ LFQFP, TQFP100,.63SQ
Pin Count 100 100
Reach Compliance Code compliant compliant
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature CONFIGURABLE I/O OPERATION WITH 3.3V OR 5V 64 MACROCELLS
Clock Frequency-Max 167 MHz 250 MHz
In-System Programmable YES YES
JESD-30 Code S-PQFP-G100 S-PQFP-G100
JESD-609 Code e0 e0
JTAG BST YES NO
Length 14 mm 14 mm
Moisture Sensitivity Level 3 3
Number of Dedicated Inputs
Number of I/O Lines 64 68
Number of Macro Cells 64 64
Number of Terminals 100 100
Operating Temperature-Max 70 °C 85 °C
Operating Temperature-Min -40 °C
Organization 0 DEDICATED INPUTS, 64 I/O 0 DEDICATED INPUTS, 68 I/O
Output Function MACROCELL MACROCELL
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Code TFQFP LFQFP
Package Equivalence Code TQFP100,.63SQ TQFP100,.63SQ
Package Shape SQUARE SQUARE
Package Style FLATPACK, THIN PROFILE, FINE PITCH FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel) 240 220
Programmable Logic Type EE PLD EE PLD
Propagation Delay 7.5 ns 5 ns
Qualification Status Not Qualified Not Qualified
Seated Height-Max 1.2 mm 1.27 mm
Supply Voltage-Max 5.25 V 5.5 V
Supply Voltage-Min 4.75 V 4.5 V
Supply Voltage-Nom 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade COMMERCIAL INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form GULL WING GULL WING
Terminal Pitch 0.5 mm 0.5 mm
Terminal Position QUAD QUAD
Width 14 mm 14 mm
Base Number Matches 1 1

Compare ATF1504SE-7AC100 with alternatives

Compare EPM7064STI100-5 with alternatives