ATF16V8B-10JI
vs
5962-8983911RX
feature comparison
Rohs Code |
No
|
|
Part Life Cycle Code |
Obsolete
|
|
Ihs Manufacturer |
ATMEL CORP
|
|
Part Package Code |
LPCC
|
|
Package Description |
PLASTIC, MS-018AA, LCC-20
|
|
Pin Count |
20
|
|
Reach Compliance Code |
compliant
|
|
HTS Code |
8542.39.00.01
|
|
Additional Feature |
8 MACROCELLS; 1 EXTERNAL CLOCK; SHARED INPUT/CLOCK
|
|
Architecture |
PAL-TYPE
|
|
Clock Frequency-Max |
68 MHz
|
|
JESD-30 Code |
S-PQCC-J20
|
|
JESD-609 Code |
e0
|
|
Length |
8.966 mm
|
|
Moisture Sensitivity Level |
2
|
|
Number of Dedicated Inputs |
8
|
|
Number of I/O Lines |
8
|
|
Number of Inputs |
18
|
|
Number of Outputs |
8
|
|
Number of Product Terms |
64
|
|
Number of Terminals |
20
|
|
Operating Temperature-Max |
85 °C
|
|
Operating Temperature-Min |
-40 °C
|
|
Organization |
8 DEDICATED INPUTS, 8 I/O
|
|
Output Function |
MACROCELL
|
|
Package Body Material |
PLASTIC/EPOXY
|
|
Package Code |
QCCJ
|
|
Package Equivalence Code |
LDCC20,.4SQ
|
|
Package Shape |
SQUARE
|
|
Package Style |
CHIP CARRIER
|
|
Peak Reflow Temperature (Cel) |
225
|
|
Programmable Logic Type |
FLASH PLD
|
|
Propagation Delay |
10 ns
|
|
Qualification Status |
Not Qualified
|
|
Seated Height-Max |
4.572 mm
|
|
Supply Voltage-Max |
5.5 V
|
|
Supply Voltage-Min |
4.5 V
|
|
Supply Voltage-Nom |
5 V
|
|
Surface Mount |
YES
|
|
Technology |
CMOS
|
|
Temperature Grade |
INDUSTRIAL
|
|
Terminal Finish |
TIN LEAD
|
|
Terminal Form |
J BEND
|
|
Terminal Pitch |
1.27 mm
|
|
Terminal Position |
QUAD
|
|
Width |
8.966 mm
|
|
Base Number Matches |
1
|
|
|
|
|
Compare ATF16V8B-10JI with alternatives